31403-6400

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Green, 6 Circuits, Key D, without CPA Lock

Enhance your power connectivity with this MX64 receptacle connector, designed for optimal performance in wire-to-board applications. With a vibrant green color and durable PBT construction, it offers both visual appeal and reliability. Featuring 6 gold-plated contacts in a single row, this connector ensures efficient power transmission with a 2.54mm pitch. Its keying and polarization features guarantee secure mating, while the included bag packaging allows for convenient storage and transportation. Operating within a wide temperature range, it is suitable for various environments. Engineered for compatibility with sensors and other USCAR interfaces, this connector is a versatile solution for your electrical needs. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Explore the MX64 series to discover more options for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6400
Color: Green
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036400
SKU: MOL31403-6400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: