31403-3210

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 3 Circuits, Key B, with CPA Lock

Enhance your power connectivity with our MX64 receptacle in a sleek gray hue. Part of the 31403 series, this connector features a durable PBT construction for reliable performance. With three contacts in a single row, it offers a secure fit with a 2.54mm pitch, ideal for various applications. Designed for easy assembly, it comes with keying and polarization for proper alignment. Packaged in a convenient bag, it ensures protection during storage and transportation. Operating efficiently in a wide temperature range, it guarantees optimal functionality. Compatible with sensors and other USCAR interfaces, it offers versatile use in different setups. Trust in the MX64 for a dependable connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-3210
Color: Gray
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314033210
SKU: MOL31403-3210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: