31403-6212
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 6 Circuits, Key B, with CPA Lock, Terminals 4, 5, and 6 Plugged
Enhance your power connectivity with the MX64 series Gray MX64 Receptacle. Designed with precision and quality in mind, this connector features 6 contacts in a single row, with a pitch of 2.54 mm for seamless integration. Crafted from durable PBT material, it ensures reliable performance even in demanding environments. With keying and polarization features, it guarantees proper mating and alignment. Packaged in a convenient bag, it's easy to store and transport. Operating temperature range and RoHS compliance further add to its versatility and eco-friendliness. Perfectly suited for wire-to-board applications, it mates flawlessly with sensors and other USCAR interfaces, making it a versatile choice for various circuit setups. Its lock-to-mating part feature provides added security, while its polarization to mate ensures a secure connection every time. Elevate your connectivity solutions with the MX64 Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6212 |
Color: | Gray |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036212 |
SKU: | MOL31403-6212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. |
Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study |
Download |