39531-0016
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 16 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this durable PCB Header features 16 contacts in a single row, accommodating various wiring needs. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Crafted from high-quality materials like brass and polyamide, it can withstand temperatures ranging from -40°C to 105°C, making it ideal for diverse environments. Its through-hole mount type and vertical orientation offer easy installation on PCBs, while its polarized design ensures secure mating. UL certified and RoHS compliant, it meets industry standards for safety and sustainability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0016 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310016 |
SKU: | MOL39531-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |