39531-5014

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 14 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, perfect for streamlined assembly processes. Featuring a vibrant green color, this component offers a reliable amperage of 15A and 300V voltage rating. With 14 contacts in a single row configuration, it ensures efficient connectivity. Constructed with durable materials such as brass and polyamide, it guarantees long-lasting performance even in challenging environments. The through-hole mount type and vertical orientation make installation convenient, while the tin plating on the contact mating area ensures excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Trust in its UL agency certification and lock-to-mating part feature for added safety and security. A must-have for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5014
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 14
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315014
SKU: MOL39531-5014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: