39531-0010
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 10 Circuits
Elevate your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this black 10-contact header features a 5.08mm pitch and through-hole mount for secure attachment. With brass contacts plated in tin, it ensures reliable conductivity, while its polyamide construction guarantees durability in temperatures ranging from -40 to 105°C. Engineered for easy assembly, its vertical orientation and 3.3mm tail length facilitate efficient installation. UL-certified and polarized for error-free mating, it offers a voltage rating of 300V and a 15A current capacity, making it ideal for various applications in electronics and industrial settings. Trust in its quality and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0010 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310010 |
SKU: | MOL39531-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |