39531-5007
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 7 Circuits
Enhance your connectivity with our Eurostyle Pluggable PCB Header, featuring a vibrant green design that stands out in any setup. With a 15A amperage and 7 brass contacts, this component ensures reliable power transmission. Its through-hole mount type and 5.08mm pitch offer easy installation on PCBs, while the vertical orientation and tail length of 3.3mm optimize space utilization. Operating efficiently in temperatures ranging from -40°C to 105°C, and with a voltage rating of 300V, it's suitable for a wide range of applications. This header is polarized for secure mating, UL agency certified, and features tin-plated contact mating areas for enhanced conductivity. Whether for industrial machinery or electronic devices, it's a durable and high-performance solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5007 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315007 |
SKU: | MOL39531-5007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |