39531-1019
5.08mm Pitch Eurostyle Vertical PCB Header, 19 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, featuring 19 contacts for seamless integration. Designed for through-hole mounting with a pitch of 5.08mm, this connector ensures secure and reliable connections. Crafted with durable brass contacts and a polyamide housing, it offers a wide operating temperature range from -40°C to 105°C, making it suitable for various environments. With a voltage rating of 300V and an amperage of 15A, it meets high-performance standards. The vertical orientation and polarized mating design guarantee proper alignment, while the 3.3mm tail length facilitates easy installation. UL certified and featuring tin-plated contact mating areas, this header ensures both safety and quality in your applications. Perfect for wire-to-board connections, it's an essential component in your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-1019 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395311019 |
SKU: | MOL39531-1019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |