39531-1016
5.08mm Pitch Eurostyle Vertical PCB Header, 16 Circuits
Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header. Designed for reliable performance, this black connector features 16 contacts in a single row with a 5.08mm pitch, ensuring efficient power transmission. With a maximum operating temperature of 105°C and a durable polyamide construction, it guarantees stability in harsh environments. The through-hole mount type offers secure attachment to your PCB, while the tin-plated brass contacts provide excellent conductivity. UL certified and RoHS compliant, this connector is a trustworthy choice for industrial applications. Its vertical orientation and 3.3mm tail length make installation easy, and with polarization for mating, you can be confident in the accuracy of your connections. Upgrade your setup with this essential component for seamless wire-to-board integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-1016 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395311016 |
SKU: | MOL39531-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |