39531-0012
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 12 Circuits
Enhance your PCB connectivity with the sleek and efficient Eurostyle Pluggable Terminal Block. Designed for seamless integration, this black PCB Header features 12 contacts in a single row, ensuring optimal power distribution. With a durable brass contact material and polyamide construction, it guarantees reliable performance in a wide temperature range from -40°C to 105°C. The vertical orientation and through-hole mount type offer easy installation on a 3.18mm thick PCB. UL agency certified and polarized for secure mating, it's a must-have component for your electronic projects. Upgrade to this 15A, 300V terminal block for superior conductivity and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0012 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310012 |
SKU: | MOL39531-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |