39531-4008

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 8 Circuits

Elevate your PCB connections with our Eurostyle Pluggable Header, offering a sleek and efficient design in black. With an amperage rating of 15A and 8 contacts in a single row configuration, this surface mount component ensures reliable power delivery. Crafted with brass contacts and polyamide material, it guarantees durability even in harsh environments, with a wide operating temperature range from -40 to 140 °C. Each contact is plated with tin for enhanced conductivity, and the header is UL certified for quality assurance. Featuring a 5.08mm pitch and vertical orientation, it's perfect for wire-to-board connections, with a through-hole termination method for secure attachment to PCBs. Designed for ease of use, it's polarized to mate and can be locked to the mating part for added stability. Whether you're a professional or DIY enthusiast, this pluggable terminal block is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-4008
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 8
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 140 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395314008
SKU: MOL39531-4008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: