39531-4006
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 6 Circuits
Enhance your electronic connections with our Eurostyle Pluggable PCB Header in sleek black. Designed for seamless integration, this component boasts 15A amperage and 300V voltage for reliable performance. Featuring six contacts in a single row, it offers efficient connectivity for your projects. Its surface mount and through-hole termination options, along with a 5.08mm pitch, ensure versatile installation. Crafted with durable materials like polyamide and brass with tin plating, it guarantees long-term durability, even in extreme temperatures ranging from -40 to 140°C. Engineered for precision, it is UL agency certified and RoHS compliant, meeting stringent quality standards. Perfect for wire-to-board connections, this header is an essential tool for your terminal block applications. Elevate your designs with this high-quality, polarized component that is lockable to its mating part, offering added security and stability. Whether you're a professional or DIY enthusiast, our Eurostyle Pluggable PCB Header is the perfect choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4006 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314006 |
SKU: | MOL39531-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |