39531-5012

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 12 Circuits

Enhance your PCB connections with our Eurostyle Pluggable PCB Header, boasting a vibrant green hue for easy identification. Designed for seamless integration, this 39531 series component features 12 contacts in a single row, each capable of handling up to 15 A of current at 300 V. Crafted from durable materials like polyamide and brass with tin plating, it ensures reliable performance even in demanding environments, with an operating temperature range from -40 to 105 °C. Its through-hole mount type and vertical orientation offer versatile installation options, while its polarized design and locking feature guarantee secure mating. UL agency certified and RoHS compliant, this header is a trustworthy choice for your wire-to-board connections in various applications. Elevate your connectivity with this essential terminal block component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5012
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 12
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315012
SKU: MOL39531-5012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: