39531-6019
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 19 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, featuring a vibrant green hue that adds a pop of color to your assembly. Designed for optimal performance, this 15 A connector boasts 19 contacts in a single row, ensuring seamless connectivity. With a Through Hole mount type and brass contact material, it guarantees durability and reliability in any application. Operating within a wide temperature range from -40 to 105 °C, it offers versatility for various environments. Its vertical orientation and 5.08 mm pitch make it easy to integrate, while its polarized mating system and locking feature provide added security. Crafted from high-quality polyamide and UL certified, it meets stringent quality standards. Elevate your projects with this essential component, perfect for wire-to-board connections in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-6019 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395316019 |
SKU: | MOL39531-6019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |