39531-4009
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 9 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish, this header boasts a 15A amperage rating and 300V voltage capability, ensuring reliable power transmission. With nine brass contacts and a single row configuration, it offers efficient signal routing with a 5.08mm pitch. The through-hole termination method and surface mount compatibility provide flexibility in installation, while the vertical orientation and 3.3mm tail length cater to diverse PCB layouts. Crafted from durable polyamide, this connector guarantees longevity in operation, even in extreme temperatures ranging from -40 to 140°C. UL agency certification and RoHS compliance further underscore its quality and environmental responsibility. Perfect for wire-to-board connections, this Eurostyle header is a vital component in the assembly of pluggable terminal blocks, meeting the highest standards of performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4009 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314009 |
SKU: | MOL39531-4009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |