39531-6003
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 3 Circuits
Enhance your electronic connections with this Eurostyle Pluggable PCB Header, crafted for seamless integration in your projects. Featuring a vibrant green hue, this connector boasts a robust construction, with brass contacts and polyamide material ensuring durability. With a 15A current rating and 300V voltage capacity, it offers reliable performance in various applications. Its through-hole mount type and vertical orientation make installation a breeze, while the polarized design guarantees proper mating. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. UL-certified and RoHS-compliant, this connector meets high industry standards for quality and sustainability. Elevate your terminal block setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-6003 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395316003 |
SKU: | MOL39531-6003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |