39531-4005
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 5 Circuits
Enhance your connectivity with our black Eurostyle Pluggable PCB Header, boasting 15A of power for efficient performance. Featuring five contacts in a single row, this header offers seamless integration with a pitch of 5.08mm. Crafted with polyamide and brass, it ensures durability and reliability, even in harsh environments with an operating temperature range of -40 to 140°C. Perfect for surface mount or through hole mounting, it guarantees secure connections with its tin contact plating. UL agency certified and RoHS compliant, this connector is both high-quality and environmentally friendly, making it an essential component for your terminal block applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4005 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314005 |
SKU: | MOL39531-4005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |