39531-0020
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 20 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Connector, a sleek and efficient solution for your electronic assemblies. Featuring a black housing and 20 brass contacts, this connector offers a reliable 15A current rating and a maximum voltage of 300V. With a through-hole mount and vertical orientation, it ensures secure attachment to your PCB. Its tin-plated contact mating area guarantees optimal conductivity, while its polyamide construction withstands temperatures ranging from -40°C to 105°C. UL-certified and RoHS-compliant, this connector meets the highest industry standards for safety and environmental responsibility. Perfect for wire-to-board applications, it's an essential component for your terminal block setups. Upgrade your connectivity with this Eurostyle Pluggable Connector and experience seamless performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0020 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310020 |
SKU: | MOL39531-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |