39531-1020

5.08mm Pitch Eurostyle Vertical PCB Header, 20 Circuits

Enhance your electronic connections with our Eurostyle Pluggable PCB Header, featuring a sleek black design and 20 contacts for seamless integration. With a 15A amperage and 300V voltage rating, this Through Hole mount type connector ensures reliable performance in various applications. Constructed with durable polyamide and brass materials, it offers a wide operating temperature range from -40°C to 105°C. The vertical orientation and 5.08mm pitch make it easy to install on your PCB, while its polarized design and locking feature provide added security. UL certified and RoHS compliant, this header guarantees both safety and environmental responsibility in your projects. Perfect for wire-to-board connections, it's a must-have component in any assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-1020
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 20
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395311020
SKU: MOL39531-1020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download