39531-5011

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 11 Circuits

Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Designed for efficient power distribution, this header features 11 contacts in a single row, with a 5.08mm pitch for secure connections. Crafted from durable polyamide with brass contacts, it ensures reliable performance in a wide temperature range from -40°C to 105°C. With a maximum voltage rating of 300V and a 15A amperage capacity, it's ideal for various applications. Its through-hole mount type and 3.3mm tail length provide easy installation on PCBs. Engineered for convenience, it's polarized for error-free mating, UL certified for quality assurance, and features tin-plated contact mating area for optimal conductivity. Perfect for wire-to-board connections, it's a essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5011
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 11
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315011
SKU: MOL39531-5011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: