39531-0009

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 9 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration on PCBs, this versatile black connector features 9 contacts in a single row, with a 15A amperage rating and a 300V voltage capacity. Crafted with durable polyamide and brass materials, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. The through-hole mount type with a 5.08mm pitch and vertical orientation offers easy installation, while the tin plating on the contact mating area guarantees optimal conductivity. UL agency certified and with a polarized mating design, this terminal block is both high-quality and convenient for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-0009
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 9
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395310009
SKU: MOL39531-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: