39531-4014

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 14 Circuits

Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this black 39531 series header boasts 14 contacts in a single row, accommodating a 15A current at 300V. Crafted with durable polyamide and brass materials, it ensures reliable performance in a wide temperature range from -40 to 140°C. Featuring through-hole termination and a surface mount option, installation is effortless. With a 5.08mm pitch and vertical orientation, it offers efficient PCB connectivity. UL certified and RoHS compliant, rest assured of quality and environmental responsibility. Perfect for wire-to-board applications, this header, with its 3.3mm tail length, ensures secure mating. Its polarized design and locking feature guarantee a stable connection, while its tin-plated contacts enhance conductivity. Whether for industrial or commercial use, trust in the versatility and performance of our Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-4014
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 14
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 140 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395314014
SKU: MOL39531-4014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download