39531-4019

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 19 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable terminal block header. Designed for seamless integration, this black component features 19 contacts in a single row, ideal for high-speed data transmission. With a 15A amperage and 300V voltage rating, it ensures reliable performance in various applications. The surface mount and through-hole termination options offer flexibility in installation, while the brass contact material with tin plating guarantees excellent conductivity. Engineered for durability, this header operates flawlessly in temperatures ranging from -40 to 140°C, making it suitable for harsh environments. Trust in our Eurostyle Pluggable terminal block header for efficient wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-4019
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 19
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 140 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395314019
SKU: MOL39531-4019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download