39531-4012
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 12 Circuits
Enhance your electronic connections with our Eurostyle Pluggable PCB Header, designed for seamless integration in your circuitry. Featuring 12 contacts in a single row, this black connector offers a reliable amperage of 15A and a high voltage rating of 300V, making it suitable for various applications. Crafted with durable materials like polyamide and brass, it ensures long-lasting performance even in demanding environments. With through-hole termination and surface mount compatibility, installation is convenient and versatile. The vertical orientation, along with a tail length of 3.3mm, facilitates efficient PCB mounting. Certified by UL agency with operating temperatures ranging from -40 to 140°C, this header guarantees both safety and reliability. Whether for industrial or commercial use, this Eurostyle Pluggable connector is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4012 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314012 |
SKU: | MOL39531-4012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |