39531-5013

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 13 Circuits

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block in vibrant green. Featuring a vertical orientation and through-hole mount, this 15A connector is designed for secure and efficient wire-to-board connections. With 13 contacts, brass contact material, and tin plating, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. UL-certified and RoHS compliant, it meets stringent quality and environmental standards, making it ideal for a range of applications in industrial and electronic settings. Upgrade your setup with the durability and convenience of our Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5013
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 13
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315013
SKU: MOL39531-5013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: