39531-4013
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 13 Circuits
Enhance your Eurostyle Pluggable connector setup with our sleek and efficient PCB Header. Designed for surface mounting with through-hole termination, this component boasts 13 contacts in a single row, offering a secure and reliable connection. Crafted from durable polyamide with brass contact material and tin plating, it ensures optimal performance in a wide operating temperature range. With a 5.08mm pitch and 300V voltage rating, it's perfect for various applications. Featuring a vertical orientation and polarized mating, it guarantees easy and accurate assembly. UL certified and RoHS compliant, it meets the highest industry standards for quality and environmental responsibility. Elevate your wire-to-board connections with this essential terminal block header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4013 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314013 |
SKU: | MOL39531-4013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |