39531-0019

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 19 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, featuring a sleek black design. This component, part of the ESE 39531 series, offers 19 contacts in a single row for efficient through-hole mounting. Crafted with durable polyamide and brass, it ensures reliable performance in a wide temperature range from -40°C to 105°C. With a pitch of 5.08mm and a voltage rating of 300V, it's suitable for various applications. Each contact is tin-plated for optimal conductivity, and the header is UL certified for quality assurance. Its vertical orientation and tail length of 3.3mm make it easy to install, while its polarized design and locking feature guarantee secure mating. Ideal for wire-to-board connections, this header is a essential component in your terminal block setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-0019
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 19
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395310019
SKU: MOL39531-0019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: