39531-1008
5.08mm Pitch Eurostyle Vertical PCB Header, 8 Circuits
Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Designed for seamless integration, this component features 8 contacts in a single row, ensuring efficient power transmission. With a durable polyamide construction and brass contact material, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The 5.08 mm pitch and through-hole mounting facilitate easy installation on your PCB, while its vertical orientation and 3.3 mm tail length offer versatility in design. Certified for quality and RoHS compliant, this header is a vital component for any wire-to-board connection application, providing a secure and efficient link between your devices. Elevate your connectivity solutions with this essential terminal block accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-1008 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395311008 |
SKU: | MOL39531-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |