39531-4004
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 4 Circuits
Enhance your PCB connections with the 39531 series Eurostyle Pluggable Terminal Block Header, designed for seamless integration in your electronic setups. Featuring a sleek black color and made from durable polyamide material, this connector ensures reliable performance in demanding environments. With a 15 A amperage rating and 300 V voltage capacity, it guarantees efficient power transmission. The surface mount and through-hole mount options offer flexibility in installation, while the 5.08 mm pitch and 4 contacts cater to various connectivity needs. Certified by UL for quality assurance, it operates smoothly in a wide temperature range from -40 to 140 °C. Whether you're a professional or hobbyist, this header is a must-have component for your projects in the realm of connectors and terminal blocks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4004 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314004 |
SKU: | MOL39531-4004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |