39531-5003

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 3 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a vibrant green color and a durable polyamide construction, ensuring reliable performance in a range of applications. With a compact vertical orientation and through-hole mount type, it offers easy installation on circuit boards. The brass contacts with tin plating provide excellent conductivity, while the polarized design prevents errors in mating. Operating efficiently in temperatures ranging from -40 to 105°C, this 15A terminal block header is a dependable solution for your connectivity needs. Trust in its quality and compliance with industry standards for a seamless wiring experience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5003
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 3
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315003
SKU: MOL39531-5003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: