39531-0004
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 4 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Featuring a sleek black design, this durable connector is ideal for applications requiring a 15 A current rating. With four contacts and a single row configuration, it offers efficient connectivity. The through-hole mount type ensures secure attachment to your PCB, while the brass contact material guarantees reliable performance. Rated for temperatures ranging from -40 °C to 105 °C, it is suitable for a variety of environments. The 5.08 mm pitch and 300 V voltage rating make it versatile for different setups. Its vertical orientation and 3.3 mm tail length provide easy installation. With UL agency certification and tin plating on the contact mating area, this terminal block meets high-quality standards. Whether for industrial or commercial use, this component is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0004 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310004 |
SKU: | MOL39531-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |