39531-4007
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 7 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish, this component offers 15 A of power and can accommodate up to 7 contacts in a single row. With a surface mount and through-hole termination method, installation is a breeze. The contact material, brass with tin plating, ensures reliable conductivity, while the polyamide housing guarantees durability. Operating within a wide temperature range from -40 to 140 °C, it is suitable for various environments. UL certified, this header meets rigorous quality standards. Whether you're a hobbyist or a professional, this connector is essential for your wire-to-board applications. Upgrade your setup with this versatile and high-performance solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4007 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314007 |
SKU: | MOL39531-4007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |