39531-0005
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 5 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block in sleek black. Featuring a durable Polyamide construction and brass contacts, this 5-contact header is designed for secure through-hole mounting. With a 15A, 300V capacity, it ensures reliable power transmission even in demanding environments, with an operating temperature range of -40 to 105°C. Its vertical orientation and 5.08mm pitch make it easy to integrate into your circuit designs, while its UL certification guarantees quality and safety. The tin-plated contacts and polarized mating ensure optimal performance, making it an essential component for wire-to-board connections. RoHS compliant, it meets environmental standards without compromising on functionality. Upgrade your terminal block setup with this Eurostyle Pluggable Header for efficient and durable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0005 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310005 |
SKU: | MOL39531-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |