39531-4016
5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 16 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this black connector features 16 contacts in a single row, suitable for 15A and 300V applications. With surface mount and through-hole termination options, it offers flexibility in installation. Crafted with durable polyamide and brass materials, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 140°C. The vertical orientation and 5.08mm pitch streamline PCB assembly, while the tin contact plating guarantees optimal conductivity. UL certified and RoHS compliant, this terminal block is a quality choice for wire-to-board connections in various industrial settings. Its polarized design and locking feature ensure secure mating, while its stackable and surface mount compatibility offer versatility in usage. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-4016 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 140 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395314016 |
SKU: | MOL39531-4016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |