50-57-9318

SL Crimp Housing, Single Row, Version D, Back Ribs, 18 Circuits, Black

Enhance your connectivity with this SL Crimp Housing, featuring a single row design with Version D and back ribs for added stability. With 18 circuits in sleek black, it offers optimum performance for your signal transmission needs. Crafted from durable polyester alloy, it ensures reliable operation in a wide temperature range from -40 to 105 °C. Its 2.54 mm pitch and 3A amperage make it suitable for various applications, while its RoHS compliance reflects our commitment to environmental responsibility. Whether for wire-to-board connections or stackable setups, this housing, with keying for secure mating, is a versatile solution in the 70066 series. Upgrade your connectivity standards with the SL Crimp Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9318
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579318;70066-0122
SKU: MOL50-57-9318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: