50-57-9425

SL Crimp Housing, Single Row, Version G, Positive Latch, 25 Circuits, Black

Enhance your connectivity with this Single Row Crimp Housing in Black, designed for optimal performance in various applications. Featuring a Positive Latch mechanism for secure mating, it offers 25 circuits for ample signal transmission. Crafted from durable Polyester Alloy, it ensures reliable operation even in demanding environments, with a wide temperature range of -40 to 105°C. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Its 2.54mm pitch and keying feature guarantee proper alignment, while the included lock to mating part enhances stability. Perfect for wire-to-board connections, this SL Crimp Housing is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9425
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 25
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579425;70066-0199
SKU: MOL50-57-9425

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2022 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. Download