50-57-9508
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 8 Circuits, Black
Enhance your connectivity with our SL Crimp Housing, featuring a single row design with Version H polarization for secure attachment. This black housing, part of our 70066 series, offers 8 circuits for efficient signal transmission. Crafted from a durable polyester alloy, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. The housing is designed for wire-to-board connections, with a 2.54mm pitch and receptacle gender. Its friction lock and stackable design provide added convenience, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9508 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579508;700660217 |
SKU: | MOL50-57-9508 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |