50-57-9217
SL Crimp Housing, Single Row, Version C, Front Ribs, 17 Circuits, Black
Enhance your wire-to-board connections with our SL Crimp Housing. This single-row housing, featuring Version C with front ribs, offers reliable performance for your electronic assemblies. With 17 circuits and a sleek black design, it seamlessly integrates into your setup. Made of durable polyester alloy, it ensures longevity even in demanding environments. The connector, designed for signal applications, operates flawlessly in a wide temperature range from -40 to 105 °C. RoHS compliant and featuring keying for added security, it's a versatile solution for various industries. Upgrade your connectivity with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9217 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579217;70066-0086 |
SKU: | MOL50-57-9217 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |