504693-0201

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Black

Enhance your electronic connections with the CP-3.3 Receptacle Housing. Featuring a 3.30mm pitch, single row design with polarization for secure mating, this black housing is essential for maintaining signal integrity. With two circuits and constructed from durable PBT material, it ensures reliable performance in a wide operating temperature range. UL certified and RoHS compliant, it meets rigorous safety and environmental standards. Whether for signal transmission or power supply, this connector is a versatile solution for various applications in the field of electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0201
Color: Black
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930201
SKU: MOL504693-0201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: