504693-0403

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Yellow

Enhance your connectivity solutions with our CP-3.3 Receptacle Housing. Featuring a 3.30mm pitch and single-row design, this housing ensures secure and efficient connections. The polarized, positive inertia lock mechanism, along with its vibrant yellow hue, offers both functionality and visibility. With four circuits and PBT material construction, it guarantees durability and reliability in various applications. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Suitable for wire-to-wire connections in signal applications, this housing operates seamlessly in a wide temperature range from -40 to 105°C. Upgrade your connector systems with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0403
Color: Yellow
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930403
SKU: MOL504693-0403

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: