504693-0603

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Yellow

Enhance your connectivity with our CP-3.3 Receptacle Housing, meticulously designed for optimal performance. Featuring a 3.30mm pitch and single-row configuration, this housing ensures seamless integration in your setup. Engineered with polarization and positive inertia lock mechanisms, it guarantees secure mating. With six circuits and vibrant yellow coloring, it offers both functionality and visual appeal. Crafted from durable PBT material and compliant with RoHS standards, it prioritizes both performance and environmental responsibility. Suitable for wire-to-wire connections, it operates reliably in a wide temperature range, from -40 to 105 °C. Trust in its UL agency certification for quality assurance, making it a must-have component in your connector system. Elevate your connectivity experience with this essential housing, perfect for signal applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0603
Color: Yellow
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930603
SKU: MOL504693-0603

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: