504693-0604

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Blue

Enhance your connectivity with this CP-3.3 Receptacle Housing. Featuring a 3.30mm pitch and a single row design, it ensures efficient signal transmission. The polarized construction with a positive Inertia Lock guarantees secure mating. With six circuits, this housing is perfect for a variety of applications. Its vibrant blue color not only adds a pop of style but also helps with easy identification. Made of durable PBT material and complying with RoHS standards, it offers reliability and environmental friendliness. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. UL agency certified and featuring keying for added security, this housing is a must-have for your wire-to-wire connector systems. Packaged conveniently in a bag, it's ready for use. Upgrade your connectivity setup with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0604
Color: Blue
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930604
SKU: MOL504693-0604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: