504693-0303
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Yellow
Enhance your connectivity with this CP-3.3 Receptacle Housing, featuring a 3.30mm pitch, single row design with polarized positive inertia lock. With three circuits for efficient signal transmission, this yellow housing ensures secure and reliable connections. Crafted from durable PBT material and compliant with flammability standards, it guarantees safety in operation. Perfect for wire-to-wire applications, this housing is designed for optimal performance. Its keying feature and compatibility with plug housing make it easy to mate, while its lock-to-mating part function provides added security. Trust in this high-quality connector for your electronic needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504693-0303 |
Color: | Yellow |
Series: | 504693 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Mates With: | Plug Housing Link:5046940303 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046930303 |
SKU: | MOL504693-0303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |