504693-0301

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Black

Enhance your connectivity with this CP-3.3 Receptacle Housing, meticulously crafted for optimal performance. Boasting a 3.30mm pitch and single-row design, it ensures seamless integration in your setups. The polarized structure with a positive inertia lock guarantees secure connections, while the black Polybutylene Terephthalate construction offers durability. With three circuits and keying for added convenience, this housing is perfect for signal applications. Operating smoothly in temperatures ranging from -40 to 105°C, it meets RoHS compliance standards, making it an environmentally conscious choice. Whether for professional or personal use, this housing is a reliable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0301
Color: Black
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 3
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930301
SKU: MOL504693-0301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: