504693-0203

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Yellow

Enhance connectivity with our CP-3.3 Receptacle Housing, meticulously designed for seamless integration in wire-to-wire applications. Featuring a 3.30mm pitch and a single row configuration, this housing ensures precise alignment for optimal performance. Crafted from durable PBT material with a yellow hue, it not only guarantees longevity but also adds a pop of color to your setup. With two circuits and polarized, positive inertia lock capabilities, it offers secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. UL certified and RoHS compliant, rest assured of its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0203
Color: Yellow
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930203
SKU: MOL504693-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: