504693-0304
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Blue
Enhance your connectivity solutions with the CP-3.3 Receptacle Housing, boasting a 3.30mm pitch and single-row design for seamless integration. Crafted in a striking blue hue, this housing features a polarized, positive inertia lock for secure mating. With three circuits, it's ideal for signal applications, meeting stringent material flammability standards for peace of mind. Expertly engineered with PBT material, it ensures durability in various operating environments. This essential component is UL certified and meticulously designed to mate with corresponding plug housings, offering a reliable wire-to-wire connection. Upgrade your assembly with this high-quality housing, a staple in the CP Wire-to-Board and Wire-to-Wire Connector Systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504693-0304 |
Color: | Blue |
Series: | 504693 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Mates With: | Plug Housing Link:5046940304 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046930304 |
SKU: | MOL504693-0304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |