504693-0401

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Black

Enhance your connectivity with this CP-3.3 Receptacle Housing, featuring a 3.30mm pitch, single row design for streamlined installation. Crafted from durable Polybutylene Terephthalate in a sleek black hue, this housing boasts four circuits for efficient signal transmission. With a polarized, positive inertia lock and UL agency certification, it ensures secure and reliable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Its wire-to-wire connector system and 3.3mm termination pitch make integration a breeze. RoHS compliant and designed for safety, this housing is a must-have for any connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0401
Color: Black
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930401
SKU: MOL504693-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: