504693-0202

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Red

Enhance your connectivity with our CP-3.3 Receptacle Housing in vibrant red. This single-row, polarized connector features a 3.30mm pitch, ideal for secure and efficient signal transmission. With an innovative Positive Inertia Lock, it ensures a reliable connection in demanding environments. Boasting two circuits, it offers versatility for various applications. Crafted from durable PBT material and compliant with RoHS standards, it guarantees both performance and sustainability. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse settings. UL agency certified and featuring keying for error-free mating, it prioritizes safety and ease of use. Perfect for wire-to-wire connections, this housing is a crucial component in any electronic setup, from industrial machinery to consumer electronics. Upgrade your connectivity with this essential connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0202
Color: Red
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930202
SKU: MOL504693-0202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: