504693-0209

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Violet

Easily connect and secure your electronic components with our CP-3.3 Receptacle Housing in a striking violet hue. Designed for precise signal transmission, this single-row housing features a 3.30mm pitch, with two circuits for efficient connectivity. Its polarized construction with a positive inertia lock ensures a secure and foolproof mating process. Crafted from durable PBT material, it guarantees reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105 °C. UL listed and RoHS compliant, it meets stringent industry standards for safety and environmental responsibility. Ideal for wire-to-wire connections, this housing is an essential component for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0209
Color: Violet
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930209
SKU: MOL504693-0209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: