504693-0206

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Green

Enhance your connectivity with our CP-3.3 Receptacle Housing, designed for seamless integration in wire-to-wire applications. With a 3.30mm pitch and single-row configuration, this housing ensures precise alignment and secure mating. Featuring a polarized design with positive inertia lock, it guarantees reliable connections every time. Crafted from durable PBT material in a sleek green hue, it not only offers superior performance but also adds a touch of color to your setup. With 2 circuits and keying functionality, it's perfect for signal transmission with enhanced safety measures in place. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connector system with this essential component, available in a convenient bag packaging.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0206
Color: Green
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930206
SKU: MOL504693-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: